Parametric Equivalent
Parametric Equivalent




SIT5000AI-8E-33N0-10.000000Y | |
|---|---|
DigiKey Part Number | 1473-31048-2-ND - Tape & Reel (TR) 1473-31048-1-ND - Cut Tape (CT) 1473-31048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5000AI-8E-33N0-10.000000Y |
Description | MEMS OSC TCXO 10.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.24000 | RM13.24 |
| 10 | RM11.52100 | RM115.21 |
| 25 | RM10.89480 | RM272.37 |
| 50 | RM10.44500 | RM522.25 |
| 100 | RM10.01310 | RM1,001.31 |
| 250 | RM9.46972 | RM2,367.43 |
| 500 | RM9.43410 | RM4,717.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.05247 | RM9,052.47 |
| 2,000 | RM8.67941 | RM17,358.82 |
| 3,000 | RM8.46858 | RM25,405.74 |
| Unit Price without VAT: | RM13.24000 |
|---|---|
| Unit Price with VAT: | RM14.56400 |












