SIT5000AICGE-18E0-40.000000Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM7.89872
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM8.48381
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM7.89872
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM17.71712
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM17.71712
Datasheet
40 MHz TCXO LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz TCXO LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT5000AICGE-18E0-40.000000Y

DigiKey Part Number
SIT5000AICGE-18E0-40.000000Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5000AICGE-18E0-40.000000Y
Description
MEMS OSC TCXO 40.0000MHZ LVCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 MHz TCXO LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
31mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.7x2.4)
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
30mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM8.48381RM8,483.81
Manufacturers Standard Package
Unit Price without VAT:RM8.48381
Unit Price with VAT:RM9.33219