Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT5021AI-1BE-33VM156.250000X | |
|---|---|
DigiKey Part Number | 1473-SIT5021AI-1BE-33VM156.250000XTR-ND - Tape & Reel (TR) 1473-SIT5021AI-1BE-33VM156.250000XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIT5021AI-1BE-33VM156.250000X |
Description | MEMS OSC VCTCXO 156.2500MHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz VCTCXO LVPECL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM59.65000 | RM59.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM49.69316 | RM12,423.29 |
| Unit Price without VAT: | RM59.65000 |
|---|---|
| Unit Price with VAT: | RM65.61500 |



