25 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
10 CQFN

SIT5155AI-FK-33E0-25.000000

DigiKey Part Number
1473-SIT5155AI-FK-33E0-25.000000-ND
Manufacturer
Manufacturer Product Number
SIT5155AI-FK-33E0-25.000000
Description
MEMS OSC TCXO 25.0000MHZ LVCMOS
Customer Reference
Detailed Description
25 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT5155AI-FK-33E0-25.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-CQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.042" (1.06mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM219.30000RM219.30
10RM190.68400RM1,906.84
25RM180.38880RM4,509.72
50RM173.46400RM8,673.20
Manufacturers Standard Package
Unit Price without VAT:RM219.30000
Unit Price with VAT:RM241.23000