220 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
10 CQFN

SIT5357AI-FQ-33N0-220.000000

DigiKey Part Number
1473-SIT5357AI-FQ-33N0-220.000000-ND
Manufacturer
Manufacturer Product Number
SIT5357AI-FQ-33N0-220.000000
Description
MEMS OSC TCXO 220.0000MHZ LVCMOS
Customer Reference
Detailed Description
220 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT5357AI-FQ-33N0-220.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
62mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-CQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.042" (1.06mm)
Current - Supply (Disable) (Max)
52mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6,585
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM390.45000RM390.45
10RM346.91300RM3,469.13
Manufacturers Standard Package
Unit Price without VAT:RM390.45000
Unit Price with VAT:RM429.49500