SIT8002AI-13-33E-20.00000X is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Suntsu Electronics, Inc.
In Stock: 4,624
Unit Price: RM4.29000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 2,620
Unit Price: RM6.74000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 497
Unit Price: RM5.87000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 500
Unit Price: RM6.30000
Datasheet

Parametric Equivalent


QST
In Stock: 1,830
Unit Price: RM6.30000
Datasheet
20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators

SIT8002AI-13-33E-20.00000X

DigiKey Part Number
SIT8002AI-13-33E-20.00000X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8002AI-13-33E-20.00000X
Description
MEMS OSC XO 20.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
22mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
50µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM7.58972RM1,897.43
Manufacturers Standard Package
Unit Price without VAT:RM7.58972
Unit Price with VAT:RM8.34869