
SIT8924BA-73-33E-33.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-73-33E-33.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-73-33E-33.250000 |
Description | MEMS OSC XO 33.2500MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33.25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BA-73-33E-33.250000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.55000 | RM16.55 |
| 10 | RM14.39700 | RM143.97 |
| 25 | RM13.61360 | RM340.34 |
| 50 | RM13.05080 | RM652.54 |
| 100 | RM12.51150 | RM1,251.15 |
| 250 | RM11.83276 | RM2,958.19 |
| 500 | RM11.34444 | RM5,672.22 |
| 1,000 | RM10.87676 | RM10,876.76 |
| 2,500 | RM10.28866 | RM25,721.65 |
| Unit Price without VAT: | RM16.55000 |
|---|---|
| Unit Price with VAT: | RM18.20500 |




