150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1B1-33E150.000000

DigiKey Part Number
1473-SIT9120AC-1B1-33E150.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1B1-33E150.000000
Description
MEMS OSC XO 150.0000MHZ LVPECL
Customer Reference
Detailed Description
150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 500
Non-Cancelable/Non-Returnable
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM23.48000RM23.48
10RM20.40500RM204.05
25RM19.29800RM482.45
50RM18.50060RM925.03
100RM17.73670RM1,773.67
250RM16.77540RM4,193.85
500RM16.08394RM8,041.97
1,000RM15.42167RM15,421.67
2,500RM14.66674RM36,666.85
Manufacturers Standard Package
Unit Price without VAT:RM23.48000
Unit Price with VAT:RM25.82800