
SIT9120AC-1D1-25E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D1-25E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D1-25E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.48000 | RM23.48 |
| 10 | RM20.42100 | RM204.21 |
| 25 | RM19.31240 | RM482.81 |
| 50 | RM18.51480 | RM925.74 |
| 100 | RM17.74970 | RM1,774.97 |
| 250 | RM16.78804 | RM4,197.01 |
| 500 | RM16.09600 | RM8,048.00 |
| 1,000 | RM15.43322 | RM15,433.22 |
| 2,500 | RM14.67916 | RM36,697.90 |
| Unit Price without VAT: | RM23.48000 |
|---|---|
| Unit Price with VAT: | RM25.82800 |

