
SIT9120AC-1D3-33E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D3-33E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D3-33E25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.89000 | RM17.89 |
| 10 | RM15.53500 | RM155.35 |
| 25 | RM14.69000 | RM367.25 |
| 50 | RM14.08320 | RM704.16 |
| 100 | RM13.50120 | RM1,350.12 |
| 250 | RM12.76908 | RM3,192.27 |
| 500 | RM12.24228 | RM6,121.14 |
| 1,000 | RM11.73765 | RM11,737.65 |
| 2,500 | RM11.10334 | RM27,758.35 |
| Unit Price without VAT: | RM17.89000 |
|---|---|
| Unit Price with VAT: | RM19.67900 |

