
SIT9120AC-2C1-25E148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C1-25E148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C1-25E148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.48000 | RM23.48 |
| 10 | RM20.41700 | RM204.17 |
| 25 | RM19.30600 | RM482.65 |
| 50 | RM18.50860 | RM925.43 |
| 100 | RM17.74420 | RM1,774.42 |
| 250 | RM16.78284 | RM4,195.71 |
| 500 | RM16.09096 | RM8,045.48 |
| 1,000 | RM15.42841 | RM15,428.41 |
| 2,500 | RM14.67395 | RM36,684.88 |
| Unit Price without VAT: | RM23.48000 |
|---|---|
| Unit Price with VAT: | RM25.82800 |

