
SIT9120AI-1B1-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B1-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B1-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.09000 | RM53.09 |
| 10 | RM46.14400 | RM461.44 |
| 25 | RM43.64280 | RM1,091.07 |
| 50 | RM41.84160 | RM2,092.08 |
| 100 | RM40.11660 | RM4,011.66 |
| 250 | RM37.94796 | RM9,486.99 |
| 500 | RM36.38796 | RM18,193.98 |
| 1,000 | RM35.14114 | RM35,141.14 |
| Unit Price without VAT: | RM53.09000 |
|---|---|
| Unit Price with VAT: | RM58.39900 |

