133.333 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-1C3-33E133.333000

DigiKey Part Number
1473-SIT9120AI-1C3-33E133.333000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-1C3-33E133.333000
Description
MEMS OSC XO 133.3330MHZ LVPECL
Customer Reference
Detailed Description
133.333 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM32.71000RM32.71
10RM28.41600RM284.16
25RM26.87440RM671.86
50RM25.76420RM1,288.21
100RM24.70090RM2,470.09
250RM23.36348RM5,840.87
500RM22.40132RM11,200.66
1,000RM21.47982RM21,479.82
Manufacturers Standard Package
Unit Price without VAT:RM32.71000
Unit Price with VAT:RM35.98100