133.33 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-1D3-33E133.330000

DigiKey Part Number
1473-SIT9120AI-1D3-33E133.330000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-1D3-33E133.330000
Description
MEMS OSC XO 133.3300MHZ LVPECL
Customer Reference
Detailed Description
133.33 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,615
Non-Cancelable/Non-Returnable
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM18.28000RM18.28
10RM15.87800RM158.78
25RM15.01600RM375.40
50RM14.39520RM719.76
100RM13.80060RM1,380.06
250RM13.05228RM3,263.07
500RM12.51384RM6,256.92
1,000RM11.99809RM11,998.09
2,500RM11.34969RM28,374.23
Manufacturers Standard Package
Unit Price without VAT:RM18.28000
Unit Price with VAT:RM20.10800