
SIT9120AI-1D3-33E133.333000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D3-33E133.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D3-33E133.333000 |
Description | MEMS OSC XO 133.3330MHZ LVPECL |
Customer Reference | |
Detailed Description | 133.333 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.28000 | RM18.28 |
| 10 | RM15.87800 | RM158.78 |
| 25 | RM15.01600 | RM375.40 |
| 50 | RM14.39520 | RM719.76 |
| 100 | RM13.80060 | RM1,380.06 |
| 250 | RM13.05228 | RM3,263.07 |
| 500 | RM12.51384 | RM6,256.92 |
| 1,000 | RM11.99809 | RM11,998.09 |
| 2,500 | RM11.34969 | RM28,374.23 |
| Unit Price without VAT: | RM18.28000 |
|---|---|
| Unit Price with VAT: | RM20.10800 |

