
SIT9120AI-2B3-25E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B3-25E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B3-25E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.24000 | RM18.24 |
| 10 | RM15.86200 | RM158.62 |
| 25 | RM15.00200 | RM375.05 |
| 50 | RM14.38100 | RM719.05 |
| 100 | RM13.78680 | RM1,378.68 |
| 250 | RM13.03920 | RM3,259.80 |
| 500 | RM12.50138 | RM6,250.69 |
| 1,000 | RM11.98615 | RM11,986.15 |
| 2,500 | RM11.33838 | RM28,345.95 |
| Unit Price without VAT: | RM18.24000 |
|---|---|
| Unit Price with VAT: | RM20.06400 |

