
SIT9120AI-2C1-25E148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C1-25E148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C1-25E148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.88000 | RM23.88 |
| 10 | RM20.74800 | RM207.48 |
| 25 | RM19.62120 | RM490.53 |
| 50 | RM18.81040 | RM940.52 |
| 100 | RM18.03380 | RM1,803.38 |
| 250 | RM17.05656 | RM4,264.14 |
| 500 | RM16.35352 | RM8,176.76 |
| 1,000 | RM15.68025 | RM15,680.25 |
| 2,500 | RM14.94358 | RM37,358.95 |
| Unit Price without VAT: | RM23.88000 |
|---|---|
| Unit Price with VAT: | RM26.26800 |

