148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2C2-25E148.500000

DigiKey Part Number
1473-SIT9120AI-2C2-25E148.500000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2C2-25E148.500000
Description
MEMS OSC XO 148.5000MHZ LVDS SMD
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Factory Stock: 20,932
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM23.44000RM23.44
10RM20.35800RM203.58
25RM19.25240RM481.31
50RM18.45740RM922.87
100RM17.69450RM1,769.45
250RM16.73572RM4,183.93
500RM16.04572RM8,022.86
1,000RM15.38491RM15,384.91
2,500RM14.55420RM36,385.50
Manufacturers Standard Package
Unit Price without VAT:RM23.44000
Unit Price with VAT:RM25.78400