212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2C2-33E212.500000

DigiKey Part Number
1473-SIT9120AI-2C2-33E212.500000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2C2-33E212.500000
Description
MEMS OSC XO 212.5000MHZ LVDS SMD
Customer Reference
Detailed Description
212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20,932
Non-Cancelable/Non-Returnable
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM22.54000RM22.54
10RM19.57400RM195.74
25RM18.51160RM462.79
50RM17.74740RM887.37
100RM17.01410RM1,701.41
250RM16.09208RM4,023.02
500RM15.42856RM7,714.28
1,000RM14.79328RM14,793.28
2,500RM13.99627RM34,990.68
Manufacturers Standard Package
Unit Price without VAT:RM22.54000
Unit Price with VAT:RM24.79400