100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2D1-25E100.000000

DigiKey Part Number
1473-SIT9120AI-2D1-25E100.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2D1-25E100.000000
Description
MEMS OSC XO 100.0000MHZ LVDS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,733
Non-Cancelable/Non-Returnable
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM23.88000RM23.88
10RM20.75600RM207.56
25RM19.62760RM490.69
50RM18.81660RM940.83
100RM18.03930RM1,803.93
250RM17.06176RM4,265.44
500RM16.35864RM8,179.32
1,000RM15.68498RM15,684.98
2,500RM14.94880RM37,372.00
Manufacturers Standard Package
Unit Price without VAT:RM23.88000
Unit Price with VAT:RM26.26800