
SIT9120AI-2D2-25E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D2-25E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D2-25E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.54000 | RM22.54 |
| 10 | RM19.58200 | RM195.82 |
| 25 | RM18.51800 | RM462.95 |
| 50 | RM17.75280 | RM887.64 |
| 100 | RM17.01960 | RM1,701.96 |
| 250 | RM16.09728 | RM4,024.32 |
| 500 | RM15.43368 | RM7,716.84 |
| 1,000 | RM14.79809 | RM14,798.09 |
| 2,500 | RM14.00148 | RM35,003.70 |
| Unit Price without VAT: | RM22.54000 |
|---|---|
| Unit Price with VAT: | RM24.79400 |

