
SIT9120AI-2D2-33E148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D2-33E148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D2-33E148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.44000 | RM23.44 |
| 10 | RM20.36600 | RM203.66 |
| 25 | RM19.25880 | RM481.47 |
| 50 | RM18.46280 | RM923.14 |
| 100 | RM17.70050 | RM1,770.05 |
| 250 | RM16.74120 | RM4,185.30 |
| 500 | RM16.05108 | RM8,025.54 |
| 1,000 | RM15.39007 | RM15,390.07 |
| 2,500 | RM14.55907 | RM36,397.68 |
| Unit Price without VAT: | RM23.44000 |
|---|---|
| Unit Price with VAT: | RM25.78400 |

