
SIT9120AI-2D3-33E212.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D3-33E212.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D3-33E212.500000 |
Description | MEMS OSC XO 212.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.71000 | RM32.71 |
| 10 | RM28.42400 | RM284.24 |
| 25 | RM26.88040 | RM672.01 |
| 50 | RM25.77060 | RM1,288.53 |
| 100 | RM24.70650 | RM2,470.65 |
| 250 | RM23.36884 | RM5,842.21 |
| 500 | RM22.40638 | RM11,203.19 |
| 1,000 | RM21.48488 | RM21,484.88 |
| Unit Price without VAT: | RM32.71000 |
|---|---|
| Unit Price with VAT: | RM35.98100 |

