27 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AC-2B3-33E27.000000

DigiKey Part Number
1473-SIT9121AC-2B3-33E27.000000-ND
Manufacturer
Manufacturer Product Number
SIT9121AC-2B3-33E27.000000
Description
MEMS OSC XO 27.0000MHZ LVDS SMD
Customer Reference
Detailed Description
27 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM31.84000RM31.84
10RM27.67500RM276.75
25RM26.17120RM654.28
50RM25.09000RM1,254.50
100RM24.05410RM2,405.41
250RM22.75160RM5,687.90
500RM21.81444RM10,907.22
1,000RM20.91714RM20,917.14
Manufacturers Standard Package
Unit Price without VAT:RM31.84000
Unit Price with VAT:RM35.02400