27 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AC-2D2-25E27.000000

DigiKey Part Number
1473-SIT9121AC-2D2-25E27.000000-ND
Manufacturer
Manufacturer Product Number
SIT9121AC-2D2-25E27.000000
Description
MEMS OSC XO 27.0000MHZ LVDS SMD
Customer Reference
Detailed Description
27 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AC-2D2-25E27.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,733
Non-Cancelable/Non-Returnable
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM22.14000RM22.14
10RM19.24700RM192.47
25RM18.20120RM455.03
50RM17.44860RM872.43
100RM16.72810RM1,672.81
250RM15.82148RM3,955.37
500RM15.16916RM7,584.58
1,000RM14.54443RM14,544.43
2,500RM13.75908RM34,397.70
Manufacturers Standard Package
Unit Price without VAT:RM22.14000
Unit Price with VAT:RM24.35400