
SIT9121AI-2B1-33E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2B1-33E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2B1-33E125.000000 |
Description | OSC MEMS 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2B1-33E125.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 35mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.82000 | RM24.82 |
| 10 | RM21.56800 | RM215.68 |
| 25 | RM20.39800 | RM509.95 |
| 50 | RM19.55500 | RM977.75 |
| 100 | RM18.74690 | RM1,874.69 |
| 250 | RM17.73128 | RM4,432.82 |
| 500 | RM17.00040 | RM8,500.20 |
| 1,000 | RM16.30037 | RM16,300.37 |
| 2,500 | RM15.42045 | RM38,551.12 |
| Unit Price without VAT: | RM24.82000 |
|---|---|
| Unit Price with VAT: | RM27.30200 |

