
SIT9121AI-2C2-33E212.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2C2-33E212.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2C2-33E212.500000 |
Description | MEMS OSC XO 212.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.54000 | RM22.54 |
| 10 | RM19.57400 | RM195.74 |
| 25 | RM18.51160 | RM462.79 |
| 50 | RM17.74740 | RM887.37 |
| 100 | RM17.01410 | RM1,701.41 |
| 250 | RM16.09208 | RM4,023.02 |
| 500 | RM15.42856 | RM7,714.28 |
| 1,000 | RM14.79328 | RM14,793.28 |
| 2,500 | RM13.99627 | RM34,990.68 |
| Unit Price without VAT: | RM22.54000 |
|---|---|
| Unit Price with VAT: | RM24.79400 |

