
SIT8008AC-73-33E-52.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AC-73-33E-52.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-73-33E-52.000000 |
Description | MEMS OSC XO 52.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 52 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.61000 | RM4.61 |
| 10 | RM4.01900 | RM40.19 |
| 25 | RM3.80120 | RM95.03 |
| 50 | RM3.64380 | RM182.19 |
| 100 | RM3.49320 | RM349.32 |
| 250 | RM3.30328 | RM825.82 |
| 500 | RM3.16674 | RM1,583.37 |
| 1,000 | RM3.03585 | RM3,035.85 |
| 2,500 | RM2.87116 | RM7,177.90 |
| Unit Price without VAT: | RM4.61000 |
|---|---|
| Unit Price with VAT: | RM5.07100 |

