
SIT9156AI-1B3-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9156AI-1B3-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9156AI-1B3-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.99000 | RM18.99 |
| 10 | RM16.49700 | RM164.97 |
| 25 | RM15.60080 | RM390.02 |
| 50 | RM14.95620 | RM747.81 |
| 100 | RM14.33810 | RM1,433.81 |
| 250 | RM13.56068 | RM3,390.17 |
| 500 | RM13.00136 | RM6,500.68 |
| 1,000 | RM12.46557 | RM12,465.57 |
| 2,500 | RM11.79190 | RM29,479.75 |
| Unit Price without VAT: | RM18.99000 |
|---|---|
| Unit Price with VAT: | RM20.88900 |

