
SIT9156AI-2B2-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9156AI-2B2-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9156AI-2B2-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.92000 | RM40.92 |
| 10 | RM35.57800 | RM355.78 |
| 25 | RM33.64920 | RM841.23 |
| 50 | RM32.25960 | RM1,612.98 |
| 100 | RM30.92890 | RM3,092.89 |
| 250 | RM29.25528 | RM7,313.82 |
| 500 | RM28.05132 | RM14,025.66 |
| 1,000 | RM26.89867 | RM26,898.67 |
| Unit Price without VAT: | RM40.92000 |
|---|---|
| Unit Price with VAT: | RM45.01200 |

