
SIT9365AE-4B3-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AE-4B3-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AE-4B3-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 89mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCSL | Current - Supply (Disable) (Max) 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.55000 | RM63.55 |
| 10 | RM55.22300 | RM552.23 |
| 25 | RM52.23040 | RM1,305.76 |
| 50 | RM50.07660 | RM2,503.83 |
| 100 | RM48.01320 | RM4,801.32 |
| 250 | RM45.41984 | RM11,354.96 |
| 500 | RM43.55418 | RM21,777.09 |
| Unit Price without VAT: | RM63.55000 |
|---|---|
| Unit Price with VAT: | RM69.90500 |

