
SIT9386AI-4B1-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9386AI-4B1-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9386AI-4B1-33E156.250000 |
Description | OSC MEMS 156.2500MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 92mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCSL | Current - Supply (Disable) (Max) 58mA |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM79.15000 | RM79.15 |
| 10 | RM68.79200 | RM687.92 |
| 25 | RM65.06680 | RM1,626.67 |
| 50 | RM62.38600 | RM3,119.30 |
| 100 | RM59.81790 | RM5,981.79 |
| 250 | RM57.57948 | RM14,394.87 |
| Unit Price without VAT: | RM79.15000 |
|---|---|
| Unit Price with VAT: | RM87.06500 |

