
OSC813500-SCO-G234 | |
|---|---|
DigiKey Part Number | 3994-OSC813500-SCO-G234TR-ND - Tape & Reel (TR) 3994-OSC813500-SCO-G234CT-ND - Cut Tape (CT) 3994-OSC813500-SCO-G234DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC813500-SCO-G234 |
Description | OSC XO 3.2 X 2.5MM 32.768KHZ 1.8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30µA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.67000 | RM5.67 |
| 10 | RM4.91700 | RM49.17 |
| 25 | RM4.64920 | RM116.23 |
| 50 | RM4.45620 | RM222.81 |
| 100 | RM4.27170 | RM427.17 |
| 250 | RM4.03976 | RM1,009.94 |
| 500 | RM3.87270 | RM1,936.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.71266 | RM3,712.66 |
| 2,000 | RM3.55932 | RM7,118.64 |
| 3,000 | RM3.47262 | RM10,417.86 |
| 5,000 | RM3.36645 | RM16,832.25 |
| 7,000 | RM3.29835 | RM23,088.45 |
| 10,000 | RM3.22771 | RM32,277.10 |
| 12,000 | RM3.19218 | RM38,306.16 |
| Unit Price without VAT: | RM5.67000 |
|---|---|
| Unit Price with VAT: | RM6.23700 |


