New at DigiKey
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSC813500-SCO-G234

DigiKey Part Number
3994-OSC813500-SCO-G234TR-ND - Tape & Reel (TR)
3994-OSC813500-SCO-G234CT-ND - Cut Tape (CT)
3994-OSC813500-SCO-G234DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSC813500-SCO-G234
Description
OSC XO 3.2 X 2.5MM 32.768KHZ 1.8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
30µA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 759
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.67000RM5.67
10RM4.91700RM49.17
25RM4.64920RM116.23
50RM4.45620RM222.81
100RM4.27170RM427.17
250RM4.03976RM1,009.94
500RM3.87270RM1,936.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.71266RM3,712.66
2,000RM3.55932RM7,118.64
3,000RM3.47262RM10,417.86
5,000RM3.36645RM16,832.25
7,000RM3.29835RM23,088.45
10,000RM3.22771RM32,277.10
12,000RM3.19218RM38,306.16
Manufacturers Standard Package
Unit Price without VAT:RM5.67000
Unit Price with VAT:RM6.23700