New at DigiKey
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSC8AB500-SCO-J036

DigiKey Part Number
3994-OSC8AB500-SCO-J036TR-ND - Tape & Reel (TR)
3994-OSC8AB500-SCO-J036CT-ND - Cut Tape (CT)
3994-OSC8AB500-SCO-J036DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSC8AB500-SCO-J036
Description
OSC XO 156.25MHZ LVDS 3.3V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Current - Supply (Max)
20mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM27.46000RM27.46
10RM23.87600RM238.76
25RM22.57760RM564.44
50RM21.64560RM1,082.28
100RM20.75160RM2,075.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200RM19.89540RM3,979.08
400RM19.07523RM7,630.09
600RM18.61158RM11,166.95
1,000RM18.04414RM18,044.14
1,400RM17.68005RM24,752.07
2,000RM17.30241RM34,604.82
Manufacturers Standard Package
Unit Price without VAT:RM27.46000
Unit Price with VAT:RM30.20600