
OSC8AC500-SCO-J060 | |
|---|---|
DigiKey Part Number | 3994-OSC8AC500-SCO-J060TR-ND - Tape & Reel (TR) 3994-OSC8AC500-SCO-J060CT-ND - Cut Tape (CT) 3994-OSC8AC500-SCO-J060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC8AC500-SCO-J060 |
Description | OSC XO 100MHZ HCSL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCSL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.46000 | RM27.46 |
| 10 | RM23.87600 | RM238.76 |
| 25 | RM22.57760 | RM564.44 |
| 50 | RM21.64560 | RM1,082.28 |
| 100 | RM20.75160 | RM2,075.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM19.89540 | RM3,979.08 |
| 400 | RM19.07523 | RM7,630.09 |
| 600 | RM18.61158 | RM11,166.95 |
| 1,000 | RM18.04414 | RM18,044.14 |
| 1,400 | RM17.68005 | RM24,752.07 |
| 2,000 | RM17.30241 | RM34,604.82 |
| Unit Price without VAT: | RM27.46000 |
|---|---|
| Unit Price with VAT: | RM30.20600 |

