
XTL721-S999-429 | |
|---|---|
DigiKey Part Number | 3994-XTL721-S999-429TR-ND - Tape & Reel (TR) 3994-XTL721-S999-429CT-ND - Cut Tape (CT) 3994-XTL721-S999-429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL721-S999-429 |
Description | CRYSTAL 32.768 KHZ 20PPM CRYSTAL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM2.05700 | RM20.57 |
| 25 | RM1.94480 | RM48.62 |
| 50 | RM1.86440 | RM93.22 |
| 100 | RM1.78720 | RM178.72 |
| 250 | RM1.68996 | RM422.49 |
| 500 | RM1.62004 | RM810.02 |
| 1,000 | RM1.55303 | RM1,553.03 |
| 2,500 | RM1.46869 | RM3,671.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | RM1.35850 | RM12,226.50 |
| 18,000 | RM1.30241 | RM23,443.38 |
| 27,000 | RM1.27071 | RM34,309.17 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

