32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL721-S999-436

DigiKey Part Number
3994-XTL721-S999-436TR-ND - Tape & Reel (TR)
3994-XTL721-S999-436CT-ND - Cut Tape (CT)
3994-XTL721-S999-436DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL721-S999-436
Description
CRYSTAL 32.768 KHZ 9PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Supplier Device Package
2-SMD (3.2x1.5)
Frequency Tolerance
±20ppm
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Load Capacitance
9pF
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.44000RM2.44
10RM2.12000RM21.20
25RM2.00640RM50.16
50RM1.92360RM96.18
100RM1.84390RM184.39
250RM1.74368RM435.92
500RM1.67150RM835.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.60240RM1,602.40
2,000RM1.53611RM3,072.22
3,000RM1.49863RM4,495.89
5,000RM1.45273RM7,263.65
7,000RM1.42327RM9,962.89
10,000RM1.39272RM13,927.20
Manufacturers Standard Package
Unit Price without VAT:RM2.44000
Unit Price with VAT:RM2.68400