32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL751-S999-548

DigiKey Part Number
3994-XTL751-S999-548TR-ND - Tape & Reel (TR)
3994-XTL751-S999-548CT-ND - Cut Tape (CT)
3994-XTL751-S999-548DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL751-S999-548
Description
CRYSTAL 32.768 KHZ 20PPM CRYSTAL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (1.6x1)
Frequency
32.768 kHz
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,907
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.14000RM4.14
10RM3.58100RM35.81
25RM3.38520RM84.63
50RM3.24580RM162.29
100RM3.11140RM311.14
250RM2.94256RM735.64
500RM2.82080RM1,410.40
1,000RM2.70418RM2,704.18
2,500RM2.55744RM6,393.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.45185RM12,259.25
10,000RM2.35070RM23,507.00
15,000RM2.29352RM34,402.80
Manufacturers Standard Package
Unit Price without VAT:RM4.14000
Unit Price with VAT:RM4.55400