
510CBA50M0000BAGR | |
|---|---|
DigiKey Part Number | 863-510CBA50M0000BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510CBA50M0000BAGR |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.45000 | RM20.45 |
| 10 | RM17.77700 | RM177.77 |
| 25 | RM16.81280 | RM420.32 |
| 50 | RM16.11860 | RM805.93 |
| 100 | RM15.45230 | RM1,545.23 |
| 250 | RM14.61472 | RM3,653.68 |
| 500 | RM14.01190 | RM7,005.95 |
| 1,000 | RM13.43461 | RM13,434.61 |
| 2,500 | RM12.70880 | RM31,772.00 |
| Unit Price without VAT: | RM20.45000 |
|---|---|
| Unit Price with VAT: | RM22.49500 |

