510FBA148M500AAGR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM3.36571
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM3.36571
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM2.83516
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM2.68013
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM2.74985
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM2.83516
Datasheet

Direct


Abracon LLC
In Stock: 0
Unit Price: RM6.19392
Datasheet
New at DigiKey
148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510FBA148M500AAGR

DigiKey Part Number
863-510FBA148M500AAGR-ND
Manufacturer
Manufacturer Product Number
510FBA148M500AAGR
Description
XTAL OSC XO 148.5000MHZ LVDS SMD
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM27.74000RM27.74
10RM24.09300RM240.93
25RM22.78440RM569.61
50RM21.84340RM1,092.17
100RM20.94150RM2,094.15
250RM19.80716RM4,951.79
500RM18.99112RM9,495.56
1,000RM18.20962RM18,209.62
Manufacturers Standard Package
Unit Price without VAT:RM27.74000
Unit Price with VAT:RM30.51400