
510FBA200M000AAGR | |
|---|---|
DigiKey Part Number | 863-510FBA200M000AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510FBA200M000AAGR |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.84000 | RM28.84 |
| 10 | RM25.05800 | RM250.58 |
| 25 | RM23.69680 | RM592.42 |
| 50 | RM22.71720 | RM1,135.86 |
| 100 | RM21.77910 | RM2,177.91 |
| 250 | RM20.59944 | RM5,149.86 |
| 500 | RM19.75066 | RM9,875.33 |
| 1,000 | RM18.93793 | RM18,937.93 |
| Unit Price without VAT: | RM28.84000 |
|---|---|
| Unit Price with VAT: | RM31.72400 |

