
510GBA80M0000AAG | |
|---|---|
DigiKey Part Number | 863-510GBA80M0000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510GBA80M0000AAG |
Description | XTAL OSC XO 80.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.46000 | RM22.46 |
| 10 | RM19.51500 | RM195.15 |
| 25 | RM18.45640 | RM461.41 |
| 50 | RM17.69380 | RM884.69 |
| 100 | RM16.96290 | RM1,696.29 |
| 250 | RM16.04352 | RM4,010.88 |
| 500 | RM15.38208 | RM7,691.04 |
| 1,000 | RM14.74848 | RM14,748.48 |
| 2,500 | RM13.95204 | RM34,880.10 |
| Unit Price without VAT: | RM22.46000 |
|---|---|
| Unit Price with VAT: | RM24.70600 |

