
510MCB125M000BAG | |
|---|---|
DigiKey Part Number | 863-510MCB125M000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510MCB125M000BAG |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.29000 | RM25.29 |
| 10 | RM21.99300 | RM219.93 |
| 25 | RM20.79840 | RM519.96 |
| 50 | RM19.93960 | RM996.98 |
| 100 | RM19.11610 | RM1,911.61 |
| 250 | RM18.08020 | RM4,520.05 |
| 500 | RM17.33498 | RM8,667.49 |
| 1,000 | RM16.62128 | RM16,621.28 |
| 2,500 | RM15.72407 | RM39,310.17 |
| Unit Price without VAT: | RM25.29000 |
|---|---|
| Unit Price with VAT: | RM27.81900 |

