New at DigiKey
200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511FBA200M000AAG

DigiKey Part Number
863-511FBA200M000AAG-ND
Manufacturer
Manufacturer Product Number
511FBA200M000AAG
Description
XTAL OSC XO 200.0000MHZ LVDS SMD
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 732
Check for Additional Incoming Stock
Value Added Item
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM28.84000RM28.84
10RM25.05800RM250.58
25RM23.69680RM592.42
50RM22.71720RM1,135.86
100RM21.77910RM2,177.91
250RM20.59944RM5,149.86
500RM19.75066RM9,875.33
1,000RM18.93793RM18,937.93
Manufacturers Standard Package
Unit Price without VAT:RM28.84000
Unit Price with VAT:RM31.72400