549CBAC000112ABG is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM64.46240
Datasheet
10 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
8 SMD

549CBAC000112ABG

DigiKey Part Number
549CBAC000112ABG-ND
Manufacturer
Manufacturer Product Number
549CBAC000112ABG
Description
XTAL OSCILLATOR
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Not For New Designs
Base Resonator
Type
Frequency
Function
Enable/Disable (Reprogrammable)
Output
CMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
127mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
112mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Strip
QuantityUnit PriceExt Price
50RM62.52220RM3,126.11
Manufacturers Standard Package
Unit Price without VAT:RM62.52220
Unit Price with VAT:RM68.77442