


564BACA001989BBGR | |
|---|---|
DigiKey Part Number | 336-6014-1-ND - Cut Tape (CT) 336-6014-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 564BACA001989BBGR |
Description | I2C ULTRA LOW JITTER XO |
Customer Reference | |
Detailed Description | 2.048 GHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 157mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM190.14000 | RM190.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM154.39884 | RM38,599.71 |
| Unit Price without VAT: | RM190.14000 |
|---|---|
| Unit Price with VAT: | RM209.15400 |

