
SKY12239-11-EVB | |
|---|---|
DigiKey Part Number | 863-1913-ND |
Manufacturer | |
Manufacturer Product Number | SKY12239-11-EVB |
Description | EVALUATION BOARD SKY12239-11 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY12239-11 - Attenuator 10MHz ~ 1.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 10MHz ~ 1.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY12239-11 | |
Note | - | |
RF Type | - | |
RF Frequency | 10MHz ~ 1.5GHz | |
Function | Attenuator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM416.66000 | RM416.66 |
| 10 | RM415.71300 | RM4,157.13 |
| Unit Price without VAT: | RM416.66000 |
|---|---|
| Unit Price with VAT: | RM458.32600 |


