
SI2151-A10-GMR | |
|---|---|
DigiKey Part Number | 336-5186-2-ND - Tape & Reel (TR) 336-5186-1-ND - Cut Tape (CT) 336-5186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2151-A10-GMR |
Description | IC VIDEO TUNER 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Tuner IC Serial NTSC, PAL, SECAM 24-QFN (3x3) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Tuner | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | Serial | |
Voltage - Supply | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.18000 | RM9.18 |
| 10 | RM7.93100 | RM79.31 |
| 25 | RM7.49080 | RM187.27 |
| 100 | RM6.88280 | RM688.28 |
| 250 | RM6.51848 | RM1,629.62 |
| 500 | RM6.26090 | RM3,130.45 |
| 1,000 | RM6.01815 | RM6,018.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.71856 | RM14,296.40 |
| 5,000 | RM5.50711 | RM27,535.55 |
| Unit Price without VAT: | RM9.18000 |
|---|---|
| Unit Price with VAT: | RM10.09800 |


