


SI2182-B60-GMR | |
|---|---|
DigiKey Part Number | 336-5194-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2182-B60-GMR |
Description | RF DEMODULATOR IC 48QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 16MHz ~ 30MHz | |
RF Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
Voltage - Supply | 1.14V ~ 1.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM29.87812 | RM74,695.30 |
| Unit Price without VAT: | RM29.87812 |
|---|---|
| Unit Price with VAT: | RM32.86593 |

